Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005691Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.84AH0114
Product RangeMP Power K8F Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.510 |
| 5+ | $44.120 |
| 10+ | $42.110 |
| 25+ | $39.850 |
| 50+ | $37.030 |
| 100+ | $34.760 |
| 250+ | $31.370 |
| 5000+ | $30.740 |
Price for:Each
Minimum: 1
Multiple: 1
$47.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005691Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.84AH0114
Product RangeMP Power K8F Series
Technical Datasheet
Product RangeMP Power K8F Series
Fuse Current150A
Voltage Rating VAC800V
Fuse Size Metric24.1mm x 91.6mm
Fuse Size Imperial0.95" x 3.61"
Breaking Capacity Current AC100kA
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro fuse is a fast acting fuse for system protection, for Photovoltaic Systems and Installations.
- Applications: Designed for use in electric vehicles charging protection boards, EV Charging Stations, EV Car Appliances, Power Converters, Power Supply, UPS
- High-Speed Round Body Fuse Series
- Special purpose fuse for EV/HEV automotive use
- Ideal for high power EV PDU and battery protection, Ref. to UL 248-13, IEC 60269-4
- High arc-quenching capabilities
- Lead-Free, Halogen-Free, RoHS Compliant
- Operating Temperature from -55 ℃ to 125℃
Technical Specifications
Product Range
MP Power K8F Series
Voltage Rating VAC
800V
Fuse Size Imperial
0.95" x 3.61"
Blow Characteristic
Fast Acting
Fuse Current
150A
Fuse Size Metric
24.1mm x 91.6mm
Breaking Capacity Current AC
100kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
