Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005701Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.84AH0124
Product RangeMP Power K8F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.110 |
| 5+ | $83.840 |
| 10+ | $81.140 |
| 25+ | $77.080 |
| 50+ | $71.510 |
| 100+ | $66.080 |
| 250+ | $61.230 |
Price for:Each
Minimum: 1
Multiple: 1
$89.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005701Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.84AH0124
Product RangeMP Power K8F Series
Technical Datasheet
Product RangeMP Power K8F Series
Fuse Current400A
Voltage Rating VAC800V
Fuse Size Metric35.2mm x 95mm
Fuse Size Imperial1.39" x 3.74"
Blow CharacteristicFast Acting
Breaking Capacity Current AC100kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro fuse is a fast acting fuse for system protection, for Photovoltaic Systems and Installations.
- Applications: Designed for use in electric vehicles charging protection boards, EV Charging Stations, EV Car Appliances, Power Converters, Power Supply, UPS
- High-Speed Round Body Fuse Series
- Special purpose fuse for EV/HEV automotive use
- Ideal for high power EV PDU and battery protection, Ref. to UL 248-13, IEC 60269-4
- High arc-quenching capabilities
- Lead-Free, Halogen-Free, RoHS Compliant
- Operating Temperature from -55 ℃ to 125℃
Technical Specifications
Product Range
MP Power K8F Series
Voltage Rating VAC
800V
Fuse Size Imperial
1.39" x 3.74"
Breaking Capacity Current AC
100kA
Fuse Current
400A
Fuse Size Metric
35.2mm x 95mm
Blow Characteristic
Fast Acting
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
