Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005769Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AH0304
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.820 |
| 10+ | $167.640 |
| 25+ | $159.460 |
| 50+ | $151.290 |
Price for:Each
Minimum: 1
Multiple: 1
$175.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005769Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93AH0304
Technical Datasheet
Product TypeWrist Strap Tester
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP005769 from Multicomp Pro is a portable, battery operated wrist strap tester designed to ensure that the operator's wrist strap is functioning correctly, providing the continuous path from the operator to the connected ground within given resistance ranges.
- Green LED indicates a measurement of between 800Kohm and 10Mohm and is marked PASS
- Amber LED indicates resistance recorded is above 10Mohm and the test has failed and is marked FAIL
- Red LED indicates resistance is below 800Kohms and again the test failed and again marked as FAIL
- Either fail condition is accompanied by an audible alarm
- Recommended to test each time a wrist strap is worn
- Low battery indicator - if constantly illuminated please replace the battery
Technical Specifications
Product Type
Wrist Strap Tester
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
