Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005828Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK3525
Product RangeMP Tie-On Cable Labels
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.900 |
| 10+ | $167.100 |
| 25+ | $156.990 |
| 50+ | $151.930 |
| 100+ | $146.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$178.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005828Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AK3525
Product RangeMP Tie-On Cable Labels
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions60mm x 13mm
Cable Diameter Max-
Cable Diameter Min10mm
Marker MaterialPET (Polyester)
Product RangeMP Tie-On Cable Labels
SVHCTo Be Advised
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
60mm x 13mm
Cable Diameter Min
10mm
Product Range
MP Tie-On Cable Labels
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
