Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005938Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AJ7201
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 5+ | $7.950 |
| 10+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005938Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.12AJ7201
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to 90° MHF I Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type ASMA Bulkhead Jack
Connector Type B90° MHF I Plug
Impedance50ohm
Jacket ColorBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
SVHCTo Be Advised
Product Overview
The MP005938 is a 200mm RF Coaxial Cable Assembly, IP67 waterproof SMA bulkhead jack to a IPEX (MHF1) plug. It features a 1.37mm low-loss cable. Ideal for outdoor RF communications applications. Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6 GHz
- Working voltage: 60Vrms max.
- Dielectric withstanding voltage: 200Vrms max.
- Insulator resistance: 500MΩ min.
- VSWR: 1.65: 1 max.
- Insertion loss: -1.45dB max.
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° MHF I Plug
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm
Connector Type B
90° MHF I Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
