Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006239Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15AJ6515 |
| Product Range | MPro PP3 Battery Contacts |
| Your Part Number | |
| Technical Datasheet |
4,440 In Stock
4,484 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 100+ | $1.290 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP006239Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15AJ6515 |
| Product Range | MPro PP3 Battery Contacts |
| Technical Datasheet | |
| Battery Sizes Accepted | PP3 (9V) |
| Battery Terminals | Snap Contact |
| Contact Material | Copper |
| Contact Plating | Nickel Plated Contacts |
| Product Range | MPro PP3 Battery Contacts |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Battery Sizes Accepted | PP3 (9V) |
|---|---|
| Contact Material | Copper |
| Product Range | MPro PP3 Battery Contacts |
| Battery Terminals | Snap Contact |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
