Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006242Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AJ6518
Product RangeMP Elements ABT
Your Part Number
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 25+ | $2.240 |
| 100+ | $2.080 |
| 250+ | $1.910 |
| 500+ | $1.720 |
| 1000+ | $1.550 |
| 2500+ | $1.390 |
| 5000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006242Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AJ6518
Product RangeMP Elements ABT
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency3kHz
Resonant Resistance600ohm
Capacitance0.03µF
External Diameter45mm
External Height0.97mm
Product RangeMP Elements ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
3kHz
Capacitance
0.03µF
External Height
0.97mm
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
600ohm
External Diameter
45mm
Product Range
MP Elements ABT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
