Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006256Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AJ6531
Product RangeMP Power A94 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 5+ | $12.610 |
| 10+ | $11.730 |
| 25+ | $10.890 |
| 50+ | $9.970 |
| 100+ | $9.350 |
| 250+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006256Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AJ6531
Product RangeMP Power A94 Series
Technical Datasheet
Product RangeMP Power A94 Series
Fuse Current40A
Voltage Rating VAC1.5kV
Voltage Rating VDC1.5kV
Fuse Size Metric22mm x 58mm
Fuse Size Imperial0.87" x 2.28"
Breaking Capacity Current AC10kA
Blow CharacteristicVery Fast Acting
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro fuse is a high speed fuse for system protection, for Photovoltaic Systems and Installations.
- Designed for High power PV applications
- Applications include PV combiner / junction boxes, Inverters and Battery charge controllers
- The fuse body is made of glass-fiber
- The terminals cap is composed of Copper H62
- The element used in this fuse is silver (Ag), and the filler material is silica sand
Technical Specifications
Product Range
MP Power A94 Series
Voltage Rating VAC
1.5kV
Fuse Size Metric
22mm x 58mm
Breaking Capacity Current AC
10kA
SVHC
No SVHC (04-Feb-2026)
Fuse Current
40A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.87" x 2.28"
Blow Characteristic
Very Fast Acting
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
