Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006492Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5446
Your Part Number
149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.840 |
| 10+ | $33.190 |
Price for:Each
Minimum: 1
Multiple: 1
$34.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006492Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5446
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial190CFM
Air Flow - CFM190CFM
Noise Rating54dBA
Power Rating18.2W
Rated Speed-
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating760mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
190CFM
Power Rating
18.2W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
190CFM
Noise Rating
54dBA
Rated Speed
-
Current Rating
760mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
