Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006576Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AJ0491
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Your Part Number
11 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 100+ | $1.590 |
| 250+ | $1.490 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006576Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82AJ0491
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length10mm
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Screw Head StylePan Head Pozidriv
Product RangeMulticomp Pro Pozi Pan Head Machine Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
10mm
Fastener Plating
Zinc
Product Range
Multicomp Pro Pozi Pan Head Machine Screws
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Screw Head Style
Pan Head Pozidriv
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
