Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007282Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.60AJ4182
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 100+ | $6.370 |
| 250+ | $5.870 |
| 500+ | $5.470 |
| 1000+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007282Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.60AJ4182
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium
External Height - Metric30mm
External Width - Metric45mm
External Depth - Metric50mm
IP RatingIP66
IP RatingIP66
Body ColorNatural
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.77"
External Depth - Imperial1.97"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
30mm
External Depth - Metric
50mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
45mm
IP Rating
IP66
Body Color
Natural
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
