Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007333Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ7400
Product RangeTool Box
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.850 |
| 5+ | $37.200 |
| 20+ | $35.380 |
Price for:Each
Minimum: 1
Multiple: 1
$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007333Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ7400
Product RangeTool Box
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height260mm
External Width514mm
External Depth280mm
Product RangeTool Box
SVHCNo SVHC (27-Jun-2024)
Product Overview
20” Tool Box with 1 Removable Tray and 2 Lid Compartments, 514mm x 280mm x 260mm
- Customization: Screen Printing, Resin Label
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Injection Molding
- Pcs per Outer Carton: 6
- Weight: 1.9 Kg
- Weight of the Full Outer Carton: 13.25 Kg
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
514mm
Product Range
Tool Box
External Height
260mm
External Depth
280mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
