Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 100+ | $3.990 |
| 250+ | $3.720 |
| 500+ | $3.520 |
| 1000+ | $3.350 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007406Copy
Newark Part No.95AJ8943
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialStainless Steel A4
Nut TypeNylon (Polyamide) Locking
Fastener Plating-
Product RangeMulticomp Pro DIN 985 Prevailing Torque Thin Lock Nuts
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A4
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M4
Nut Type
Nylon (Polyamide) Locking
Product Range
Multicomp Pro DIN 985 Prevailing Torque Thin Lock Nuts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
