Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007407Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95AJ8944
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 100+ | $3.890 |
| 250+ | $3.640 |
| 500+ | $3.440 |
| 1000+ | $3.280 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007407Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.95AJ8944
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Fastener MaterialStainless Steel A4
Nut TypeNylon (Polyamide) Locking
Fastener Plating-
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A4
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M5
Nut Type
Nylon (Polyamide) Locking
Product Range
Multicomp Pro DIN 985 Prevailing Torque Thin Lock Nuts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
