Print Page
Image is for illustrative purposes only. Please refer to product description.

157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 100+ | $12.490 |
| 250+ | $11.660 |
| 500+ | $11.030 |
| 1000+ | $10.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007409Copy
Newark Part No.95AJ8946
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Fastener MaterialStainless Steel A4
Nut TypeNylon (Polyamide) Locking
Fastener Plating-
Product RangeMulticomp Pro DIN 985 Prevailing Torque Thin Lock Nuts
SVHCTo Be Advised
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A4
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M8
Nut Type
Nylon (Polyamide) Locking
Product Range
Multicomp Pro DIN 985 Prevailing Torque Thin Lock Nuts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
