Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007426Copy
Newark Part No.29AK2052
Product RangeMulticomp Pro Wire Wrap Tools
Your Part Number
613 In Stock
Need more?
29 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
584 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.740 |
| 5+ | $23.440 |
| 10+ | $20.900 |
Price for:Each
Minimum: 1
Multiple: 1
$24.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007426Copy
Newark Part No.29AK2052
Product RangeMulticomp Pro Wire Wrap Tools
Technical Datasheet
Wrap Tool TypeBit / Sleeve
Wire Wrap StyleStandard
Terminal Diagonal Min4.3mm
Terminal Diagonal Max5mm
Wire Size (AWG)24AWG to 20AWG
Product RangeMulticomp Pro Wire Wrap Tools
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wrap Tool Type
Bit / Sleeve
Terminal Diagonal Min
4.3mm
Wire Size (AWG)
24AWG to 20AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
Standard
Terminal Diagonal Max
5mm
Product Range
Multicomp Pro Wire Wrap Tools
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
