Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007511Copy
Newark Part No.55AJ2669
Product RangePi-Box Pro 4
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.070 |
| 5+ | $136.870 |
Price for:Each
Minimum: 1
Multiple: 1
$149.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007511Copy
Newark Part No.55AJ2669
Product RangePi-Box Pro 4
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height44mm
External Width77mm
External Depth12mm
Enclosure / Case Material-
Enclosure MaterialAluminium
Product RangePi-Box Pro 4
Body ColorBlack
Product Overview
MP007511 is a 1U 19” extruded aluminium rack panel with 1x cutout unit.
- Come in black anodise with a brushed finish
- Unit is removable
- Aluminium 5005 sheet front end plate with black anodised 10μm finish
- Acrylic rear end plate with black finish
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
77mm
Enclosure / Case Material
-
Product Range
Pi-Box Pro 4
External Height
44mm
External Depth
12mm
Enclosure Material
Aluminium
Body Color
Black
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
