Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007513Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2671
Product RangePi-Box Pro 4
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $384.100 |
| 5+ | $352.660 |
Price for:Each
Minimum: 1
Multiple: 1
$384.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007513Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2671
Product RangePi-Box Pro 4
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height44mm
External Width77mm
External Depth12mm
Enclosure / Case Material-
Enclosure MaterialAluminium
Product RangePi-Box Pro 4
Body ColorBlack
Product Overview
MP007513 is a 1U 19” extruded aluminium rack panel with 3x cutout unit.
- Come in black anodise with a brushed finish
- Unit is removable
- Aluminium 5005 sheet front end plate with black anodised 10μm finish
- Acrylic rear end plate with black finish
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
77mm
Enclosure / Case Material
-
Product Range
Pi-Box Pro 4
External Height
44mm
External Depth
12mm
Enclosure Material
Aluminium
Body Color
Black
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
