Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007533Copy
Newark Part No.58AJ2537
Product RangeMulticomp Pro USB-C Cable
Your Part Number
2,737 In Stock
Need more?
13 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2724 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 5+ | $7.940 |
| 10+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007533Copy
Newark Part No.58AJ2537
Product RangeMulticomp Pro USB-C Cable
Technical Datasheet
Connector Type AUSB Type C Receptacle
Accessory TypeSwitch Cable
Connector Type BUSB Type C Plug
For Use WithRaspberry Pi
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Jacket ColorWhite
Product RangeMulticomp Pro USB-C Cable
SVHCTo Be Advised
Product Overview
This Multicomp Pro switch cable MP007533 is the USB Type-C, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi 4 Model B and allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the USB-C type of cable is used.
- Rated: DC 5-50V 3A
- Colour: White
- Overall length: 200 mm
Technical Specifications
Connector Type A
USB Type C Receptacle
Connector Type B
USB Type C Plug
Cable Length - Metric
200mm
Jacket Color
White
SVHC
To Be Advised
Accessory Type
Switch Cable
For Use With
Raspberry Pi
Cable Length - Imperial
7.87"
Product Range
Multicomp Pro USB-C Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
