Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007724Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ7413
Product RangeMP-ELED TRIAC Premium
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.350 |
| 5+ | $61.140 |
| 10+ | $58.660 |
| 25+ | $55.850 |
| 50+ | $52.340 |
| 100+ | $49.520 |
| 250+ | $45.320 |
| 5000+ | $44.410 |
Price for:Each
Minimum: 1
Multiple: 1
$65.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007724Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ7413
Product RangeMP-ELED TRIAC Premium
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max30W
Output Voltage Max12VDC
Output Current2.5A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeMP-ELED TRIAC Premium
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
30W
Output Current
2.5A
Input Voltage Min
200V
Product Range
MP-ELED TRIAC Premium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
