Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007812Copy
Newark Part No.60AJ4252
Product RangeMP UHD BNC Cable Assembly
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.930 |
| 5+ | $163.110 |
| 10+ | $142.450 |
Price for:Each
Minimum: 1
Multiple: 1
$189.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007812Copy
Newark Part No.60AJ4252
Product RangeMP UHD BNC Cable Assembly
Technical Datasheet
Connector to ConnectorUHD BNC Plug to UHD BNC Plug
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Coaxial Cable TypeBelden 4855R
Connector Type AUHD BNC Plug
Connector Type BUHD BNC Plug
Impedance75ohm
Jacket Color-
Product RangeMP UHD BNC Cable Assembly
SVHCTo Be Advised
Technical Specifications
Connector to Connector
UHD BNC Plug to UHD BNC Plug
Cable Length - Metric
15m
Connector Type A
UHD BNC Plug
Impedance
75ohm
Product Range
MP UHD BNC Cable Assembly
Cable Length - Imperial
49.2ft
Coaxial Cable Type
Belden 4855R
Connector Type B
UHD BNC Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
