Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007817Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4257
Product RangeMP UHD BNC Cable Assembly
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.840 |
| 5+ | $85.500 |
| 10+ | $75.190 |
Price for:Each
Minimum: 1
Multiple: 1
$98.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007817Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4257
Product RangeMP UHD BNC Cable Assembly
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Cable Length - Metric5m
Coaxial Cable TypeBelden 4694R
Connector Type AUHD BNC Plug
Connector Type BUHD BNC Plug
Impedance75ohm
Impedance75ohm
Product RangeMP UHD BNC Cable Assembly
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Coaxial Cable Type
Belden 4694R
Connector Type B
UHD BNC Plug
Impedance
75ohm
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
UHD BNC Plug
Impedance
75ohm
Product Range
MP UHD BNC Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
