Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007844Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AJ4279
Product RangeMP Cat5e Cable Assembly - RJ45
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.190 |
| 5+ | $66.290 |
| 10+ | $57.900 |
Price for:Each
Minimum: 1
Multiple: 1
$77.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007844Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60AJ4279
Product RangeMP Cat5e Cable Assembly - RJ45
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket Color-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeMP Cat5e Cable Assembly - RJ45
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
MP Cat5e Cable Assembly - RJ45
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
-
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
