Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007872Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4301
Product RangeMP Powercon Cable Assembly
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.660 |
| 5+ | $68.980 |
| 10+ | $61.510 |
Price for:Each
Minimum: 1
Multiple: 1
$78.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007872Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4301
Product RangeMP Powercon Cable Assembly
Technical Datasheet
Connector to ConnectorBS 1363 Plug to 4x BS 1363 Receptacle
Cable Length - Metric3m
Current Rating13A
Voltage Rating240V
Jacket ColorBlue, Grey
Product RangeMP Powercon Cable Assembly
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BS 1363 Plug to 4x BS 1363 Receptacle
Current Rating
13A
Jacket Color
Blue, Grey
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
240V
Product Range
MP Powercon Cable Assembly
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
