Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007880Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4309
Product RangeMP Powercon Cable Assembly
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $251.880 |
| 5+ | $216.310 |
| 10+ | $188.910 |
Price for:Each
Minimum: 1
Multiple: 1
$251.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007880Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4309
Product RangeMP Powercon Cable Assembly
Technical Datasheet
Connector to ConnectorPower Plug to Power Receptacle
Cable Length - Metric20m
Current Rating16A
Voltage Rating-
Jacket Color-
Product RangeMP Powercon Cable Assembly
Cable Length - Imperial65.6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Power Plug to Power Receptacle
Current Rating
16A
Jacket Color
-
Cable Length - Imperial
65.6ft
Cable Length - Metric
20m
Voltage Rating
-
Product Range
MP Powercon Cable Assembly
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
