Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007905
Newark Part No.62AK5545
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $497.610 |
| 10+ | $464.820 |
| 25+ | $449.690 |
| 50+ | $434.560 |
| 100+ | $416.910 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$497.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007905
Newark Part No.62AK5545
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter7mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.27mm
Product RangeMP Pro Fibre Optic Cable
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Tinned Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
MP Pro Fibre Optic Cable
Reel Length (Metric)
100m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
7mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.27mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
