Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007911Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK5551
Product RangeMP Pro Fibre Optic Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $675.440 |
| 5+ | $654.440 |
| 10+ | $633.440 |
| 25+ | $587.940 |
| 50+ | $556.450 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$675.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007911Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK5551
Product RangeMP Pro Fibre Optic Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size224 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10mm
Voltage Rating300V
Product RangeMP Pro Fibre Optic Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
10mm
Product Range
MP Pro Fibre Optic Cable
No. of Conductors
2Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
224 x 0.15mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
