Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007993Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2165
Your Part Number
4,986 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.854 |
| 100+ | $0.656 |
| 500+ | $0.580 |
| 1000+ | $0.505 |
| 2500+ | $0.410 |
| 10000+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007993Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2165
Technical Datasheet
LED ColorSuper Green
Forward Current If20mA
Forward Voltage2V
Luminous Intensity10mcd
No. of LEDs-
Display Size6mm x 6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
LED Color
Super Green
Forward Voltage
2V
No. of LEDs
-
Product Range
-
Forward Current If
20mA
Luminous Intensity
10mcd
Display Size
6mm x 6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
