Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007999Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2171
Your Part Number
2,927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 10+ | $0.766 |
| 100+ | $0.588 |
| 500+ | $0.519 |
| 1000+ | $0.453 |
| 2500+ | $0.368 |
| 10000+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007999Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK2171
Technical Datasheet
LED ColorSuper Blue
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity30mcd
No. of LEDs-
Display Size22mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Blue
Forward Voltage
3.2V
No. of LEDs
-
Product Range
-
Forward Current If
20mA
Luminous Intensity
30mcd
Display Size
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
