Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008007Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AK2179 |
| Your Part Number | |
| Technical Datasheet |
3,030 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $4.490 |
| 25+ | $3.930 |
| 50+ | $3.690 |
| 100+ | $3.200 |
| 250+ | $2.680 |
| 500+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008007Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 29AK2179 |
| Technical Datasheet | |
| LED Color | Ultra Green, Ultra Orange Red |
| No. of LEDs | - |
| Forward Current / Color | OR 20mA, G 20mA |
| Display Size | 50mm |
| Luminous Intensity / Color | OR 65mcd, G 75mcd |
| Forward Voltage / Color | OR 2.2V, G 3.2V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| LED Color | Ultra Green, Ultra Orange Red |
|---|---|
| Forward Current / Color | OR 20mA, G 20mA |
| Luminous Intensity / Color | OR 65mcd, G 75mcd |
| Product Range | - |
| No. of LEDs | - |
|---|---|
| Display Size | 50mm |
| Forward Voltage / Color | OR 2.2V, G 3.2V |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
