Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008057Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0911
Product RangeMulticomp Pro Nylon Flat Washers
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 100+ | $5.980 |
| 250+ | $5.540 |
| 500+ | $5.180 |
| 1000+ | $4.900 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008057Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0911
Product RangeMulticomp Pro Nylon Flat Washers
Technical Datasheet
Internal Diameter5.3mm
External Diameter10mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM5
Product RangeMulticomp Pro Nylon Flat Washers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Flat Washers
External Diameter
10mm
Thread Size - Metric
M5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
