Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008062Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 25AK0916 |
| Product Range | Multicomp Pro Nylon Hex Head Nuts |
| Your Part Number | |
| Technical Datasheet |
347 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 100+ | $8.510 |
| 250+ | $8.340 |
| 500+ | $8.170 |
| 1000+ | $7.820 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008062Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 25AK0916 |
| Product Range | Multicomp Pro Nylon Hex Head Nuts |
| Technical Datasheet | |
| Nut Type | Hex |
| Thread Size - Imperial | #4 |
| Thread Size - Metric | M3 |
| Fastener Material | Nylon (Polyamide) |
| Product Range | Multicomp Pro Nylon Hex Head Nuts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Nut Type | Hex |
|---|---|
| Thread Size - Metric | M3 |
| Product Range | Multicomp Pro Nylon Hex Head Nuts |
| Thread Size - Imperial | #4 |
|---|---|
| Fastener Material | Nylon (Polyamide) |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
