Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008098Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0952
Product RangeMulticomp Pro Nylon Slotted Set Screws
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.400 |
| 50+ | $17.760 |
| 100+ | $16.410 |
| 250+ | $15.360 |
| 500+ | $14.470 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008098Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0952
Product RangeMulticomp Pro Nylon Slotted Set Screws
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Screw Length16mm
Fastener MaterialNylon (Polyamide)
Screw Head Style-
Product RangeMulticomp Pro Nylon Slotted Set Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Screw Head Style
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M8
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Slotted Set Screws
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
