Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AJ8850
Your Part Number
304 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 100+ | $7.990 |
| 250+ | $7.340 |
| 500+ | $6.690 |
| 1000+ | $6.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008141Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AJ8850
Technical Datasheet
Label TypeSelf Adhesive
Label Height22mm
Label Width22mm
Label Diameter22mm
Label MaterialVinyl
Label LegendUKCA
Label ColourBlack on White
Pack Quantity100
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
22mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
-
Label Height
22mm
Label Diameter
22mm
Label Legend
UKCA
Pack Quantity
100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
