Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008161Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK2202
Product RangeMulticomp Pro Brass Circular Spacers
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 100+ | $10.570 |
| 250+ | $9.920 |
| 500+ | $9.410 |
| 1000+ | $9.010 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008161Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK2202
Product RangeMulticomp Pro Brass Circular Spacers
Technical Datasheet
Spacer MaterialBrass
Overall Length2mm
Overall Length2mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeMulticomp Pro Brass Circular Spacers
SVHCTo Be Advised
Technical Specifications
Spacer Material
Brass
Overall Length
2mm
Spacer Type
Round
SVHC
To Be Advised
Overall Length
2mm
Inner Diameter
3.2mm
Product Range
Multicomp Pro Brass Circular Spacers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
