Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008179Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK2220
Product RangeMulticomp Pro Hex Male-Female M2.5 Standoffs
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.680 |
| 50+ | $19.220 |
| 100+ | $18.030 |
| 250+ | $17.100 |
| 500+ | $16.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008179Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK2220
Product RangeMulticomp Pro Hex Male-Female M2.5 Standoffs
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length5mm
Overall Length11mm
Overall Length11mm
External Width5mm
Product RangeMulticomp Pro Hex Male-Female M2.5 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
5mm
Overall Length
11mm
Product Range
Multicomp Pro Hex Male-Female M2.5 Standoffs
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
11mm
External Width
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
