Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008188Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK2229
Product RangeMulticomp Pro Hex Female M3 Standoffs
Your Part Number
268 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.100 |
| 100+ | $18.110 |
| 250+ | $16.990 |
| 500+ | $16.110 |
| 1000+ | $15.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008188Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.29AK2229
Product RangeMulticomp Pro Hex Female M3 Standoffs
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length8mm
Overall Length8mm
Overall Length8mm
External Width5.5mm
Product RangeMulticomp Pro Hex Female M3 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
Overall Length
8mm
Product Range
Multicomp Pro Hex Female M3 Standoffs
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
8mm
External Width
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
