Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008304Copy
Newark Part No.69AJ0541
Product RangeMP Auto Blade Fuseholders
Your Part Number
413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.570 |
| 250+ | $25.690 |
| 500+ | $23.020 |
| 1000+ | $20.890 |
| 5000+ | $18.900 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008304Copy
Newark Part No.69AJ0541
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeInline Fuse
Fuse Current100A
Fuse Size HeldAPX/MAX
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC24V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Inline Fuse
Fuse Size Held
APX/MAX
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
100A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
