
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 5+ | $2.940 |
| 10+ | $2.710 |
Product Information
Product Overview
MP008311 is an A4 size self-healing cutting mat. This sewing cutting mat protects user's work surface. Compatible with rotary cutters and straight blades, won't hurt the cutter blade and keep the blade sharpness. Ideal for artist, crafters, quilters, engraver and hobbyists. Made of 5-layer PVC material, the white hardness PVC in the middle help to prevent cutting through. Special finish reseals surface cuts, providing a continually smooth surface for all cutting projects. This rotary cutting mat measures approximately 9 × 12inches (A4 size), durable and reusable. This double side sewing mat with measurements is printed clearly with both inches, metric grid lines and angles help to cut precisely.
- Green colour polyvinyl chloride material
- Rectangular shape, size is A4 (8.66inch × 11.81inch × 0.11inch)
- Perfect for small, medium and large craft and sewing projects
- Multipurpose sewing board cutting mat
- Great for sewing, crafts, model, quilting, fabric, scrapbooking project cutting projects
Technical Specifications
Cutting Mat
No SVHC (08-Jul-2021)
Craft Tools
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
