Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008358Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AJ8511
Product RangeMulticomp Pro Technical Brushes
Your Part Number
2,889 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 50+ | $4.710 |
| 100+ | $4.590 |
| 250+ | $4.490 |
| 500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008358Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AJ8511
Product RangeMulticomp Pro Technical Brushes
Technical Datasheet
Overall Length138mm
Overall Length138mm
Width5mm
Bristle MaterialHorse Hair
Handle MaterialStainless Steel
Product RangeMulticomp Pro Technical Brushes
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Overall Length
138mm
Width
5mm
Handle Material
Stainless Steel
SVHC
No SVHC (08-Jul-2021)
Overall Length
138mm
Bristle Material
Horse Hair
Product Range
Multicomp Pro Technical Brushes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
