Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008360Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AJ8513
Product RangeMulticomp Pro Technical Brushes
Your Part Number
570 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 50+ | $5.490 |
| 100+ | $5.370 |
| 250+ | $5.230 |
| 500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008360Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AJ8513
Product RangeMulticomp Pro Technical Brushes
Technical Datasheet
Overall Length135mm
Overall Length135mm
Width10mm
Bristle MaterialHorse Hair
Handle MaterialStainless Steel
Product RangeMulticomp Pro Technical Brushes
SVHCTo Be Advised
Technical Specifications
Overall Length
135mm
Width
10mm
Handle Material
Stainless Steel
SVHC
To Be Advised
Overall Length
135mm
Bristle Material
Horse Hair
Product Range
Multicomp Pro Technical Brushes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
