Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008361Copy
Newark Part No.73AJ8843
Product RangeMP 28MH
Your Part Number
3,536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 100+ | $3.980 |
| 250+ | $3.660 |
| 500+ | $3.420 |
| 1000+ | $3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008361Copy
Newark Part No.73AJ8843
Product RangeMP 28MH
Technical Datasheet
Fuse Current60A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style7.3mm x 5.8mm
Product RangeMP 28MH
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
SVHCTo Be Advised
Technical Specifications
Fuse Current
60A
Voltage Rating VAC
-
Fuse Case Style
7.3mm x 5.8mm
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
MP 28MH
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
