Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008362Copy
Newark Part No.73AJ8846
Product RangeMP 28MH
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $3.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008362Copy
Newark Part No.73AJ8846
Product RangeMP 28MH
Technical Datasheet
Fuse Current80A
Blow Characteristic-
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style7.3mm x 5.8mm
Product RangeMP 28MH
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Specifications
Fuse Current
80A
Voltage Rating VAC
-
Fuse Case Style
7.3mm x 5.8mm
Breaking Capacity Current AC
-
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Blow Characteristic
-
Voltage Rating VDC
80V
Product Range
MP 28MH
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
