Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008378
Newark Part No.69AK8639
Product RangeMP Analogoue Time Delay Relays
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.470 |
| 100+ | $40.690 |
| 250+ | $36.860 |
| 500+ | $35.110 |
| 1000+ | $33.030 |
Price for:Each
Minimum: 1
Multiple: 1
$49.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008378
Newark Part No.69AK8639
Product RangeMP Analogoue Time Delay Relays
Technical Datasheet
Contact Voltage VDC28V
Timer FunctionsOn-Delay
Time Min0.3s
Time Max30h
Product RangeMP Analogoue Time Delay Relays
Contact Configuration1CO
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008378 analog timer features versatile functions such as ON Delay, Star Delta, and One Shot modes. With a broad time range spanning from 0.3 seconds to 30 hours, this timer empowers you with precise control over various applications. Stay informed with LED indications for power and relay status, ensuring a seamless and efficient operational experience.
- Compact 0.688inch wide
- Integrated dual voltage
- Functions of ON Delay, Star Delta, One Shot
- Wide time range of 0.3s - 30h
- LED indications for power and relay status
- Low power consumption
Contents
x1 Time delay relay.
Notes
Degree of protection: IP 20 for terminals, IP 40 for enclosure.
Technical Specifications
Contact Voltage VDC
28V
Time Min
0.3s
Product Range
MP Analogoue Time Delay Relays
Contact Current
5A
Contact Voltage VAC
240V
Nom Input Voltage
240V
SVHC
No SVHC (07-Nov-2024)
Timer Functions
On-Delay
Time Max
30h
Contact Configuration
1CO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate