
Need more?
| Quantity | Price |
|---|---|
| 1+ | $81.040 |
| 5+ | $76.280 |
| 10+ | $73.860 |
| 25+ | $70.190 |
| 50+ | $65.150 |
| 100+ | $60.270 |
| 250+ | $55.880 |
Product Information
Product Overview
MP008408 is a DIN rail mounted DPCO thermistor over temperature monitoring relay. It monitors and protects motors and other devices against over heating for heavy duty load, high switching frequency, high operating temperature and insufficient cooling conditions with integrated PTC resistor sensors. It comes with wide supply voltage of 110-240 VAC, offering LED indications for healthy, unhealthy, sensor open/short conditions. With wide operating temperature range of -15°C to +60°C, this product is robust and ensures maximum safety to your operations.
- Integrated PTC resistor sensors
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Supply voltage of 110 - 240VAC
Applications
Industrial Process Controls, Motor Drive & Control, Electrical, Safety
Contents
x1 Thermistor relay, 22.5 x 83 x 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
240V
-15°C
5A
DPDT
MP Temperature Control Relays
-
60°C
250VAC
DIN Rail
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
