Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008414Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69AK8675 |
| Product Range | MP Liquid Level Controllers |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.470 |
| 5+ | $68.430 |
| 10+ | $66.370 |
| 25+ | $63.260 |
| 50+ | $58.990 |
| 100+ | $54.840 |
| 250+ | $51.110 |
Price for:Each
Minimum: 1
Multiple: 1
$72.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008414Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 69AK8675 |
| Product Range | MP Liquid Level Controllers |
| Technical Datasheet | |
| Supply Voltage | 400VAC |
| Response Time | - |
| Power Consumption | 3VA |
| Product Range | MP Liquid Level Controllers |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
MP008414 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With 400v ac, ±20% supply voltage, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. Its specially designed corrosion and shock-resistant sensors ensure trouble-free operation for the user.
- Simultaneous filling and draining
- Manual start provision
- Dry run and overfill prevention
- Corrosion and shock resistant sensors
Technical Specifications
| Supply Voltage | 400VAC |
|---|---|
| Power Consumption | 3VA |
| SVHC | No SVHC (07-Nov-2024) |
| Response Time | - |
|---|---|
| Product Range | MP Liquid Level Controllers |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
