
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.910 |
| 5+ | $84.640 |
| 10+ | $81.940 |
| 25+ | $77.880 |
| 50+ | $72.290 |
| 100+ | $66.860 |
| 250+ | $61.990 |
Product Information
Product Overview
MP008418 product is a signal conditioner/ converter/ transducer with configurable input/output configuration that can be selected via DIP switch combinations. It includes multiple choice of analogue configurations and a fast output response time of less than 100ms. It has an input signal range from 0-5V DC 1-5V DC, 0-20ma DC, and 4-20ma DC. This product also comes with input supply and signal reverse polarity protection ensuring safe working conditions. Providing 3-way galvanic isolation of 3.75KV, this packs in a flame retardant UL94 housing with IP40 protection. Easy DIN installation and LED-indicated power signal make this user-friendly.
- Input/output configuration via DIP switch combinations
- Input signal range 0-5 V DC, 1-5 V DC, 0-20mA DC, 4-20mA DC
- 3-way galvanic isolation of 3.75kV
- Fast output response time of <100ms
Technical Specifications
Current, Voltage
1Channels
-
1 Channel
Isolated
No SVHC (07-Nov-2024)
Current, Voltage
1%
24VDC
DIN Rail, Panel Mount
MP Signal Converters
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
