Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008420Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8681
Product RangeMP Panel-Mount Timers
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.970 |
| 5+ | $15.710 |
| 10+ | $15.270 |
| 20+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$16.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008420Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK8681
Product RangeMP Panel-Mount Timers
Technical Datasheet
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min-
Time Max99999.9h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeMP Panel-Mount Timers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008420 electric hour meter is robust in design with high degree of accuracy and compact size of just 45 x 45mm. It indicates operating time in hours and tenths with running indicators having 6 digit indicator having maximum read out time of 99999.9hrs. This product is totally sealed from dust and moisture with state-of-the-art IP66 protection, allowing the product to operate in tough industrial conditions. It comes with certified vibration and shock level, allowing its easy panel mount in various applications.
- User friendly 6 digit (3.6mm) display
- Least count of 6mins and max readout of 99999.9hrs
- ±0.02% over entire range Accuracy
- Wide operating temperature range from -40°C to +85°C
- IP66 protected panel
- Supply of 90 - 264VAC
Technical Specifications
Supply Voltage Min
90VAC
Time Min
-
Panel Cutout Height
45mm
Product Range
MP Panel-Mount Timers
Supply Voltage Max
264VAC
Time Max
99999.9h
Panel Cutout Width
45mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
