Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008452Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ8872
Your Part Number
124 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.260 |
| 25+ | $67.400 |
| 50+ | $62.840 |
| 100+ | $60.890 |
| 250+ | $58.930 |
Price for:Each
Minimum: 1
Multiple: 1
$73.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008452Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ8872
Technical Datasheet
Thermal Resistance0.53°C/W
Packages Cooled-
External Width - Metric200mm
External Height - Metric40mm
External Length - Metric160mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial7.88"
External Height - Imperial1.58"
External Length - Imperial6.3"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.53°C/W
External Width - Metric
200mm
External Length - Metric
160mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
7.88"
External Length - Imperial
6.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
