Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008469Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73AJ8889 |
| Product Range | MP Radial LED Heatsinks |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.030 |
| 50+ | $25.680 |
| 100+ | $23.740 |
| 250+ | $22.250 |
| 500+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$28.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008469Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 73AJ8889 |
| Product Range | MP Radial LED Heatsinks |
| Technical Datasheet | |
| Product Range | MP Radial LED Heatsinks |
| For Use With | Radial LED's |
| Heat Sink Material | Aluminium Alloy |
| Thermal Resistance | 1.78°C/W |
| External Height | 20mm |
| External Diameter | 100mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MP Radial LED Heatsinks |
|---|---|
| Heat Sink Material | Aluminium Alloy |
| External Height | 20mm |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Radial LED's |
|---|---|
| Thermal Resistance | 1.78°C/W |
| External Diameter | 100mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
